



744071680 | |
|---|---|
DigiKey Part Number | 732-3722-2-ND - Tape & Reel (TR) 732-3722-1-ND - Cut Tape (CT) 732-3722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744071680 |
Description | FIXED IND 68UH 1.3A 230 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1.3 A 230mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744071680 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.43000 | RM8.43 |
| 10 | RM8.04200 | RM80.42 |
| 50 | RM7.51360 | RM375.68 |
| 100 | RM6.97380 | RM697.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM5.92287 | RM1,776.86 |
| Unit Price without VAT: | RM8.43000 |
|---|---|
| Unit Price with VAT: | RM9.27300 |

