4.7 µH Shielded Inductor 2 A 90mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74408063004

DigiKey Part Number
732-74408063004TR-ND - Tape & Reel (TR)
732-74408063004CT-ND - Cut Tape (CT)
732-74408063004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408063004
Description
FIXED IND 4.7UH 2A 90 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2 A 90mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74408063004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
90mOhm Max
Q @ Freq
-
Frequency - Self Resonant
75MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.232" L x 0.232" W (5.90mm x 5.90mm)
Height - Seated (Max)
0.116" (2.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,467
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.03000RM6.03
10RM5.79200RM57.92
50RM5.55540RM277.77
100RM5.08260RM508.26
500RM4.49160RM2,245.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM3.32851RM4,992.77
Manufacturers Standard Package
Unit Price without VAT:RM6.03000
Unit Price with VAT:RM6.63300