



74408941029 | |
|---|---|
DigiKey Part Number | 732-3895-2-ND - Tape & Reel (TR) 732-3895-1-ND - Cut Tape (CT) 732-3895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941029 |
Description | FIXED IND 2.9UH 1.55A 101 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.9 µH Shielded Drum Core, Wirewound Inductor 1.55 A 101mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 101mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1919 (4848 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.189" W (4.80mm x 4.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM8.63600 | RM86.36 |
| 50 | RM8.31340 | RM415.67 |
| 100 | RM7.99820 | RM799.82 |
| 250 | RM7.35600 | RM1,839.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.13884 | RM3,069.42 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |

