



74408941220 | |
|---|---|
DigiKey Part Number | 732-3903-2-ND - Tape & Reel (TR) 732-3903-1-ND - Cut Tape (CT) 732-3903-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408941220 |
Description | FIXED IND 22UH 650MA 549 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 650 mA 549mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74408941220 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 549mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±20% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.79000 | RM8.79 |
| 10 | RM8.63600 | RM86.36 |
| 50 | RM8.31340 | RM415.67 |
| 100 | RM7.99820 | RM799.82 |
| 250 | RM7.35600 | RM1,839.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.39462 | RM3,197.31 |
| Unit Price without VAT: | RM8.79000 |
|---|---|
| Unit Price with VAT: | RM9.66900 |



