820 nH Shielded Drum Core, Wirewound Inductor 3.5 A 24.8mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Drum Core, Wirewound Inductor 3.5 A 24.8mOhm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744089420082

DigiKey Part Number
732-3930-2-ND - Tape & Reel (TR)
732-3930-1-ND - Cut Tape (CT)
732-3930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744089420082
Description
FIXED IND 820NH 3.5A 24.8 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 3.5 A 24.8mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744089420082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.7A
Shielding
Shielded
DC Resistance (DCR)
24.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM8.63600RM86.36
50RM8.31340RM415.67
100RM7.99820RM799.82
250RM7.35600RM1,839.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.13884RM3,069.42
Manufacturers Standard Package
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900