82 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.11Ohm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.11Ohm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74408942820

DigiKey Part Number
732-3919-2-ND - Tape & Reel (TR)
732-3919-1-ND - Cut Tape (CT)
732-3919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74408942820
Description
FIXED IND 82UH 460MA 1.11 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.11Ohm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
74408942820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
680mA
Shielding
Shielded
DC Resistance (DCR)
1.11Ohm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.79000RM8.79
10RM8.63600RM86.36
50RM8.31340RM415.67
100RM7.99820RM799.82
250RM7.35600RM1,839.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM6.13884RM3,069.42
Manufacturers Standard Package
Unit Price without VAT:RM8.79000
Unit Price with VAT:RM9.66900