28 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm
#askLorandt explains: Theoretical Basics for Common Mode and Differential Mode
#askLorandt explains: Bifilar and Sectional Windings in Common Mode Chokes

744290283

DigiKey Part Number
732-5615-2-ND - Tape & Reel (TR)
732-5615-1-ND - Cut Tape (CT)
732-5615-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744290283
Description
CMC 28MH 300MA 2LN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
28 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 2.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
744290283 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Inductance @ Frequency
28 mH @ 10 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.8Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.492" W (14.50mm x 12.50mm)
Height (Max)
0.307" (7.80mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.24000RM18.24
50RM16.89080RM844.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM14.41584RM3,603.96
500RM13.41908RM6,709.54
1,250RM12.55274RM15,690.92
Manufacturers Standard Package
Unit Price without VAT:RM18.24000
Unit Price with VAT:RM20.06400