


744300022 | |
|---|---|
DigiKey Part Number | 732-744300022TR-ND - Tape & Reel (TR) 732-744300022CT-ND - Cut Tape (CT) 732-744300022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744300022 |
Description | FIXED IND 220NH 37A 0.22 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 37 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744300022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 9065 | |
Size / Dimension | 0.340" L x 0.250" W (8.64mm x 6.35mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.23000 | RM11.23 |
| 10 | RM10.09400 | RM100.94 |
| 100 | RM8.97140 | RM897.14 |
| 500 | RM7.84848 | RM3,924.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.81967 | RM6,819.67 |
| Unit Price without VAT: | RM11.23000 |
|---|---|
| Unit Price with VAT: | RM12.35300 |

