



744306020 | |
|---|---|
DigiKey Part Number | 732-3702-2-ND - Tape & Reel (TR) 732-3702-1-ND - Cut Tape (CT) 732-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744306020 |
Description | FIXED IND 200NH 25A 0.26 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Shielded Drum Core, Wirewound Inductor 25 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744306020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 350MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1052 | |
Size / Dimension | 0.413" L x 0.406" W (10.50mm x 10.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.49000 | RM7.49 |
| 10 | RM7.32800 | RM73.28 |
| 50 | RM6.77680 | RM338.84 |
| 100 | RM6.50100 | RM650.10 |
| 250 | RM6.06760 | RM1,516.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM5.14406 | RM3,600.84 |
| Unit Price without VAT: | RM7.49000 |
|---|---|
| Unit Price with VAT: | RM8.23900 |


