150 nH Shielded Drum Core, Wirewound Inductor 65 A 0.15mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 65 A 0.15mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443082015A

DigiKey Part Number
732-11784-2-ND - Tape & Reel (TR)
732-11784-1-ND - Cut Tape (CT)
732-11784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443082015A
Description
FIXED IND 150NH 65A 0.15 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 65 A 0.15mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443082015A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
76.9A
Shielding
Shielded
DC Resistance (DCR)
0.15mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1088
Size / Dimension
0.402" L x 0.319" W (10.20mm x 8.10mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 661
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.16000RM8.16
10RM7.88000RM78.80
50RM7.24960RM362.48
100RM6.97380RM697.38
250RM6.50100RM1,625.25
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM5.52230RM3,313.38
Manufacturers Standard Package
Unit Price without VAT:RM8.16000
Unit Price with VAT:RM8.97600