100 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74431012010

DigiKey Part Number
732-74431012010TR-ND - Tape & Reel (TR)
732-74431012010CT-ND - Cut Tape (CT)
732-74431012010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74431012010
Description
FIXED IND 100NH 37A 0.125 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74431012010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1012
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.23000RM11.23
10RM10.09400RM100.94
100RM8.97140RM897.14
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM7.53460RM2,260.38
Manufacturers Standard Package
Unit Price without VAT:RM11.23000
Unit Price with VAT:RM12.35300