



744313025 | |
|---|---|
DigiKey Part Number | 732-3863-2-ND - Tape & Reel (TR) 732-3863-1-ND - Cut Tape (CT) 732-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744313025 |
Description | FIXED IND 250NH 24A 0.75 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 nH Shielded Wirewound Inductor 24 A 0.75mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744313025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.75mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 170MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1335 | |
Size / Dimension | 0.512" L x 0.504" W (13.00mm x 12.80mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.82000 | RM16.82 |
| 10 | RM16.50900 | RM165.09 |
| 50 | RM15.24780 | RM762.39 |
| 100 | RM14.61740 | RM1,461.74 |
| 200 | RM13.67180 | RM2,734.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM11.57415 | RM4,629.66 |
| Unit Price without VAT: | RM16.82000 |
|---|---|
| Unit Price with VAT: | RM18.50200 |


