3.3 µH Shielded Wirewound Inductor 12 A 8.1mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µH Shielded Wirewound Inductor 12 A 8.1mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744313330

DigiKey Part Number
732-3868-2-ND - Tape & Reel (TR)
732-3868-1-ND - Cut Tape (CT)
732-3868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744313330
Description
FIXED IND 3.3UH 12A 8.1 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 12 A 8.1mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744313330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1335
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,142
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.82000RM16.82
10RM16.50900RM165.09
50RM15.24780RM762.39
100RM14.61740RM1,461.74
200RM13.67180RM2,734.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM11.57415RM4,629.66
Manufacturers Standard Package
Unit Price without VAT:RM16.82000
Unit Price with VAT:RM18.50200