



7443330022 | |
|---|---|
DigiKey Part Number | 732-2146-2-ND - Tape & Reel (TR) 732-2146-1-ND - Cut Tape (CT) 732-2146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443330022 |
Description | FIXED IND 220NH 21.5A 1.6 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 21.5 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443330022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.46000 | RM9.46 |
| 10 | RM9.14100 | RM91.41 |
| 50 | RM8.70740 | RM435.37 |
| 100 | RM8.39220 | RM839.22 |
| 200 | RM8.07700 | RM1,615.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM6.69485 | RM2,677.94 |
| Unit Price without VAT: | RM9.46000 |
|---|---|
| Unit Price with VAT: | RM10.40600 |


