4.8 µH Shielded Wirewound Inductor 11 A 10.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.8 µH Shielded Wirewound Inductor 11 A 10.5mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7443550480

DigiKey Part Number
732-7443550480TR-ND - Tape & Reel (TR)
732-7443550480CT-ND - Cut Tape (CT)
732-7443550480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7443550480
Description
FIXED IND 4.8UH 11A 10.5 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.8 µH Shielded Wirewound Inductor 11 A 10.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7443550480 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
10.5mOhm
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1350
Size / Dimension
0.512" L x 0.504" W (13.00mm x 12.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM13.71000RM13.71
10RM13.43500RM134.35
50RM12.41100RM620.55
100RM11.89880RM1,189.88
200RM11.11080RM2,222.16
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400RM9.45600RM3,782.40
Manufacturers Standard Package
Unit Price without VAT:RM13.71000
Unit Price with VAT:RM15.08100