



7443632200 | |
|---|---|
DigiKey Part Number | 732-2523-2-ND - Tape & Reel (TR) 732-2523-1-ND - Cut Tape (CT) 732-2523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443632200 |
Description | FIXED IND 22UH 12A 10.65 MOHM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 12 A 10.65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443632200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.858" L x 0.846" W (21.80mm x 21.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.14000 | RM31.14 |
| 10 | RM30.54800 | RM305.48 |
| 50 | RM27.17700 | RM1,358.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM20.36380 | RM2,036.38 |
| 500 | RM18.35410 | RM9,177.05 |
| Unit Price without VAT: | RM31.14000 |
|---|---|
| Unit Price with VAT: | RM34.25400 |


