



74437321022 | |
|---|---|
DigiKey Part Number | 732-6139-2-ND - Tape & Reel (TR) 732-6139-1-ND - Cut Tape (CT) 732-6139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437321022 |
Description | FIXED IND 2.2UH 2.5A 80 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.5 A 80mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437321022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 4012 |
Tolerance ±20% | Size / Dimension 0.160" L x 0.160" W (4.06mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPI4012V2-2R2-R | Eaton - Electronics Division | 20,788 | 283-4783-1-ND | RM6.78000 | Similar |
| MPIA4012V2-2R2-R | WEC | 56,000 | 2266-MPIA4012V2-2R2-RTR-ND | RM3.46720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.05000 | RM10.05 |
| 50 | RM9.29840 | RM464.92 |
| 100 | RM8.45130 | RM845.13 |
| 250 | RM7.68696 | RM1,921.74 |
| 500 | RM6.98562 | RM3,492.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM6.35131 | RM25,405.24 |
| Unit Price without VAT: | RM10.05000 |
|---|---|
| Unit Price with VAT: | RM11.05500 |



