
7443732448047 | |
|---|---|
DigiKey Part Number | 732-7443732448047TR-ND - Tape & Reel (TR) 732-7443732448047CT-ND - Cut Tape (CT) 732-7443732448047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443732448047 |
Description | FIXED IND 4.7UH 3A 115 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 3 A 115mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443732448047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 4020 | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.53000 | RM9.53 |
| 10 | RM9.25900 | RM92.59 |
| 50 | RM8.51040 | RM425.52 |
| 500 | RM8.11640 | RM4,058.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM7.03531 | RM14,070.62 |
| Unit Price without VAT: | RM9.53000 |
|---|---|
| Unit Price with VAT: | RM10.48300 |

