



74437334015 | |
|---|---|
DigiKey Part Number | 732-6151-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74437334015 |
Description | FIXED IND 1.5UH 5.1A 30.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.1 A 30.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437334015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30.5mOhm Max |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD |
Inductance | Supplier Device Package 5020 |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 13.6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.35131 | RM19,053.93 |
| Unit Price without VAT: | RM6.35131 |
|---|---|
| Unit Price with VAT: | RM6.98644 |



