



74437336015 | |
|---|---|
DigiKey Part Number | 732-6164-2-ND - Tape & Reel (TR) 732-6164-1-ND - Cut Tape (CT) 732-6164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437336015 |
Description | FIXED IND 1.5UH 5.6A 25 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 5.6 A 25mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437336015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.72000 | RM10.72 |
| 50 | RM9.91700 | RM495.85 |
| 100 | RM9.01870 | RM901.87 |
| 250 | RM8.19520 | RM2,048.80 |
| 500 | RM7.45054 | RM3,725.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM6.50197 | RM13,003.94 |
| Unit Price without VAT: | RM10.72000 |
|---|---|
| Unit Price with VAT: | RM11.79200 |


