4.7 µH Shielded Molded Inductor 3.9 A 53mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 3.9 A 53mOhm Max 2-SMD
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74437336047

DigiKey Part Number
732-6167-2-ND - Tape & Reel (TR)
732-6167-1-ND - Cut Tape (CT)
732-6167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437336047
Description
FIXED IND 4.7UH 3.9A 53 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 3.9 A 53mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437336047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Shielded
DC Resistance (DCR)
53mOhm Max
Q @ Freq
-
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
5030
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,434
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.72000RM10.72
50RM9.91700RM495.85
100RM9.01870RM901.87
250RM8.19520RM2,048.80
500RM7.45054RM3,725.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM6.50197RM13,003.94
Manufacturers Standard Package
Unit Price without VAT:RM10.72000
Unit Price with VAT:RM11.79200