4.7 µH Shielded Molded Inductor 7.2 A 22.6mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 7.2 A 22.6mOhm Max 2-SMD
WE-LHMI Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437358047

DigiKey Part Number
732-7210-2-ND - Tape & Reel (TR)
732-7210-1-ND - Cut Tape (CT)
732-7210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437358047
Description
FIXED IND 4.7UH 7.2A 22.6 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.2 A 22.6mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437358047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
22.9A
Shielding
Shielded
DC Resistance (DCR)
22.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
19MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
8040
Size / Dimension
0.362" L x 0.335" W (9.20mm x 8.50mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.75000RM8.75
10RM8.09700RM80.97
50RM7.36000RM368.00
100RM6.69800RM669.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM5.31053RM4,248.42
Manufacturers Standard Package
Unit Price without VAT:RM8.75000
Unit Price with VAT:RM9.62500