



74437368022 | |
|---|---|
DigiKey Part Number | 732-3387-2-ND - Tape & Reel (TR) 732-3387-1-ND - Cut Tape (CT) 732-3387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74437368022 |
Description | FIXED IND 2.2UH 14.3A 7 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 14.3 A 7mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 74437368022 Models |
Category | Current - Saturation (Isat) 38.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 27MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.15000 | RM10.15 |
| 10 | RM9.93400 | RM99.34 |
| 50 | RM9.16800 | RM458.40 |
| 100 | RM8.40560 | RM840.56 |
| 250 | RM8.02244 | RM2,005.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM6.89710 | RM3,448.55 |
| Unit Price without VAT: | RM10.15000 |
|---|---|
| Unit Price with VAT: | RM11.16500 |


