22 µH Shielded Molded Inductor 3.5 A 74mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Shielded Molded Inductor 3.5 A 74mOhm Max 2-SMD
WE-LHMI Series bottom
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74437368220

DigiKey Part Number
732-11457-2-ND - Tape & Reel (TR)
732-11457-1-ND - Cut Tape (CT)
732-11457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437368220
Description
FIXED IND 22UH 3.5A 74 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 3.5 A 74mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437368220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10.8A
Shielding
Shielded
DC Resistance (DCR)
74mOhm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
1040
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,048
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.13000RM10.13
10RM9.90900RM99.09
50RM9.14480RM457.24
100RM8.38430RM838.43
250RM8.00216RM2,000.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.68206RM3,841.03
Manufacturers Standard Package
Unit Price without VAT:RM10.13000
Unit Price with VAT:RM11.14300