


744373965100 | |
|---|---|
DigiKey Part Number | 732-11444-2-ND - Tape & Reel (TR) 732-11444-1-ND - Cut Tape (CT) 732-11444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373965100 |
Description | FIXED IND 10UH 8.8A 16.5 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 8.8 A 16.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373965100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 1365 | |
Size / Dimension | 0.551" L x 0.504" W (14.00mm x 12.80mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.78000 | RM11.78 |
| 10 | RM11.39800 | RM113.98 |
| 50 | RM10.81920 | RM540.96 |
| 100 | RM9.85390 | RM985.39 |
| 250 | RM9.27476 | RM2,318.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM8.90376 | RM4,451.88 |
| Unit Price without VAT: | RM11.78000 |
|---|---|
| Unit Price with VAT: | RM12.95800 |


