
74438324022HT | |
|---|---|
DigiKey Part Number | 732-74438324022HTTR-ND - Tape & Reel (TR) 732-74438324022HTCT-ND - Cut Tape (CT) 732-74438324022HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438324022HT |
Description | FIXED IND 2.2UH 2.2A 162.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.2 A 162.5mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438324022HT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 162.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM5.91000 | RM59.10 |
| 50 | RM5.51600 | RM275.80 |
| 100 | RM5.16140 | RM516.14 |
| 500 | RM4.80680 | RM2,403.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.74458 | RM11,233.74 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

