560 nH Shielded Molded Inductor 3.6 A 34.8mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 3.6 A 34.8mOhm Max 1212 (3030 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744383340056

DigiKey Part Number
732-4952-2-ND - Tape & Reel (TR)
732-4952-1-ND - Cut Tape (CT)
732-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383340056
Description
FIXED IND 560NH 3.6A 34.8 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 3.6 A 34.8mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383340056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
34.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
108MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3012
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 492
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM4.65700RM46.57
50RM4.34580RM217.29
100RM4.03850RM403.85
500RM3.72724RM1,863.62
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.27556RM3,275.56
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300