



74438334056 | |
|---|---|
DigiKey Part Number | 732-4861-2-ND - Tape & Reel (TR) 732-4861-1-ND - Cut Tape (CT) 732-4861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438334056 |
Description | FIXED IND 5.6UH 1A 389 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 1 A 389mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438334056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 389mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3012 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM4.65700 | RM46.57 |
| 50 | RM4.34580 | RM217.29 |
| 100 | RM4.03850 | RM403.85 |
| 500 | RM3.72724 | RM1,863.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.27556 | RM3,275.56 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |


