470 nH Shielded Molded Inductor 4.8 A 22mOhm Max 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 4.8 A 22mOhm Max 1212 (3030 Metric)
Texas Instruments/Wurth/EPC GaN Solutions First Look Video
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744383360047

DigiKey Part Number
732-5691-2-ND - Tape & Reel (TR)
732-5691-1-ND - Cut Tape (CT)
732-5691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383360047
Description
FIXED IND 470NH 4.8A 22 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 4.8 A 22mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383360047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
99MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
3020
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.11000RM6.11
10RM5.87800RM58.78
50RM5.55140RM277.57
100RM5.17320RM517.32
500RM4.75164RM2,375.82
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.75214RM3,752.14
Manufacturers Standard Package
Unit Price without VAT:RM6.11000
Unit Price with VAT:RM6.72100