



74438343010 | |
|---|---|
DigiKey Part Number | 732-5706-2-ND - Tape & Reel (TR) 732-5706-1-ND - Cut Tape (CT) 732-5706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438343010 |
Description | FIXED IND 1UH 1.8A 104 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 1.8 A 104mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74438343010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 99MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 2010 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.91000 | RM5.91 |
| 10 | RM5.64600 | RM56.46 |
| 50 | RM5.26780 | RM263.39 |
| 100 | RM4.94080 | RM494.08 |
| 500 | RM4.60980 | RM2,304.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.56682 | RM10,700.46 |
| Unit Price without VAT: | RM5.91000 |
|---|---|
| Unit Price with VAT: | RM6.50100 |



