470 nH Shielded Inductor 8.5 A 8.1mOhm Max 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Inductor 8.5 A 8.1mOhm Max 1616 (4040 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744383560047HT

DigiKey Part Number
732-744383560047HTTR-ND - Tape & Reel (TR)
732-744383560047HTCT-ND - Cut Tape (CT)
732-744383560047HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744383560047HT
Description
FIXED IND 470NH 8.5A 8.1 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 8.5 A 8.1mOhm Max 1616 (4040 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744383560047HT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
8.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
83MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
4020
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.23000RM8.23
10RM7.43900RM74.39
50RM6.83980RM341.99
100RM6.05180RM605.18
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM4.96629RM4,966.29
Manufacturers Standard Package
Unit Price without VAT:RM8.23000
Unit Price with VAT:RM9.05300