
744383670013 | |
|---|---|
DigiKey Part Number | 732-744383670013TR-ND - Tape & Reel (TR) 732-744383670013CT-ND - Cut Tape (CT) 732-744383670013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383670013 |
Description | FIXED IND 130NH 27.4A 1.6 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 130 nH Shielded Wirewound Inductor 27.4 A 1.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744383670013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 189MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.08000 | RM8.08 |
| 10 | RM7.34400 | RM73.44 |
| 50 | RM6.74520 | RM337.26 |
| 100 | RM6.14250 | RM614.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | RM5.01546 | RM3,510.82 |
| Unit Price without VAT: | RM8.08000 |
|---|---|
| Unit Price with VAT: | RM8.88800 |

