



74439344012 | |
|---|---|
DigiKey Part Number | 732-10700-2-ND - Tape & Reel (TR) 732-10700-1-ND - Cut Tape (CT) 732-10700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439344012 |
Description | FIXED IND 1.2UH 10.3A 6.4 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 10.3 A 6.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439344012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 55MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.262" L x 0.254" W (6.65mm x 6.45mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.07000 | RM11.07 |
| 50 | RM10.08240 | RM504.12 |
| 250 | RM7.46632 | RM1,866.58 |
| 500 | RM7.29412 | RM3,647.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM5.95925 | RM5,959.25 |
| Unit Price without VAT: | RM11.07000 |
|---|---|
| Unit Price with VAT: | RM12.17700 |


