



74439358010 | |
|---|---|
DigiKey Part Number | 732-7273-2-ND - Tape & Reel (TR) 732-7273-1-ND - Cut Tape (CT) 732-7273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439358010 |
Description | FIXED IND 1UH 17A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 17 A 2.1mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439358010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38.15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8080 | |
Size / Dimension | 0.346" L x 0.327" W (8.80mm x 8.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.48000 | RM18.48 |
| 50 | RM15.94920 | RM797.46 |
| 100 | RM13.75060 | RM1,375.06 |
| 250 | RM12.05640 | RM3,014.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM9.93636 | RM4,968.18 |
| Unit Price without VAT: | RM18.48000 |
|---|---|
| Unit Price with VAT: | RM20.32800 |

