



74439370150 | |
|---|---|
DigiKey Part Number | 732-10717-2-ND - Tape & Reel (TR) 732-10717-1-ND - Cut Tape (CT) 732-10717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439370150 |
Description | FIXED IND 15UH 10A 11.3 MOHM SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 10 A 11.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439370150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.646" L x 0.606" W (16.40mm x 15.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.50000 | RM27.50 |
| 50 | RM24.99140 | RM1,249.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM17.77360 | RM2,666.04 |
| 300 | RM16.92257 | RM5,076.77 |
| 450 | RM14.77500 | RM6,648.75 |
| Unit Price without VAT: | RM27.50000 |
|---|---|
| Unit Price with VAT: | RM30.25000 |


