22 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 95mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74456122

DigiKey Part Number
732-74456122TR-ND - Tape & Reel (TR)
732-74456122CT-ND - Cut Tape (CT)
732-74456122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74456122
Description
FIXED IND 22UH 2.6A 95 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Drum Core, Wirewound Inductor 2.6 A 95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74456122 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Unshielded
DC Resistance (DCR)
95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 744
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.12000RM8.12
10RM7.76200RM77.62
50RM7.24560RM362.28
100RM6.72950RM672.95
250RM6.20944RM1,552.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM5.46183RM3,277.10
Manufacturers Standard Package
Unit Price without VAT:RM8.12000
Unit Price with VAT:RM8.93200