
74456322 | |
|---|---|
DigiKey Part Number | 732-74456322TR-ND - Tape & Reel (TR) 732-74456322CT-ND - Cut Tape (CT) 732-74456322DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74456322 |
Description | FIXED IND 2.2MH 250MA 8.2 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 250 mA 8.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74456322 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8.2Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM3.62900 | RM36.29 |
| 50 | RM3.22680 | RM161.34 |
| 100 | RM2.82500 | RM282.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM2.32237 | RM1,393.42 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

