



74457012 | |
|---|---|
DigiKey Part Number | 732-74457012TR-ND - Tape & Reel (TR) 732-74457012CT-ND - Cut Tape (CT) 732-74457012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457012 |
Description | FIXED IND 1.2UH 15A 4 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 15 A 4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.61000 | RM9.61 |
| 10 | RM9.17200 | RM91.72 |
| 50 | RM8.25820 | RM412.91 |
| 100 | RM7.64750 | RM764.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.74936 | RM1,687.34 |
| 500 | RM6.19116 | RM3,095.58 |
| Unit Price without VAT: | RM9.61000 |
|---|---|
| Unit Price with VAT: | RM10.57100 |

