680 µH Shielded Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74458268

DigiKey Part Number
732-74458268TR-ND - Tape & Reel (TR)
732-74458268CT-ND - Cut Tape (CT)
732-74458268DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74458268
Description
FIXED IND 680UH 720MA 1.1 OHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 µH Shielded Wirewound Inductor 720 mA 1.1Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74458268 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.728" L x 0.598" W (18.50mm x 15.20mm)
Height - Seated (Max)
0.280" (7.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM8.00200RM80.02
50RM7.20240RM360.12
100RM6.67040RM667.04
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300RM6.14640RM1,843.92
Manufacturers Standard Package
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500