



74458308 | |
|---|---|
DigiKey Part Number | 732-3934-2-ND - Tape & Reel (TR) 732-3934-1-ND - Cut Tape (CT) 732-3934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74458308 |
Description | FIXED IND 8MH 350MA 8 OHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 mH Unshielded Drum Core, Wirewound Inductor 350 mA 8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74458308 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 410kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM9.81100 | RM98.11 |
| 50 | RM9.14080 | RM457.04 |
| 100 | RM8.47100 | RM847.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM7.17710 | RM1,435.42 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

