


7446321027 | |
|---|---|
DigiKey Part Number | 732-4592-ND |
Manufacturer | |
Manufacturer Product Number | 7446321027 |
Description | CMC 27MH 1A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 640mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446321027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 27 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 640mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.728" W (26.50mm x 18.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.55000 | RM21.55 |
| 10 | RM21.14200 | RM211.42 |
| 50 | RM19.51720 | RM975.86 |
| 100 | RM18.68510 | RM1,868.51 |
| 250 | RM16.68056 | RM4,170.14 |
| 528 | RM15.84835 | RM8,367.93 |
| Unit Price without VAT: | RM21.55000 |
|---|---|
| Unit Price with VAT: | RM23.70500 |

