


7446424002 | |
|---|---|
DigiKey Part Number | 732-4595-ND |
Manufacturer | |
Manufacturer Product Number | 7446424002 |
Description | CMC 2.2MH 4.3A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.3A DCR 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446424002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 10 kHz | |
Current Rating (Max) | 4.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.280" L x 0.846" W (32.50mm x 21.50mm) | |
Height (Max) | 1.398" (35.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.14000 | RM25.14 |
| 10 | RM24.66000 | RM246.60 |
| 50 | RM22.77000 | RM1,138.50 |
| 100 | RM21.82440 | RM2,182.44 |
| 200 | RM19.44155 | RM3,888.31 |
| 400 | RM18.49603 | RM7,398.41 |
| Unit Price without VAT: | RM25.14000 |
|---|---|
| Unit Price with VAT: | RM27.65400 |


