


7446923010 | |
|---|---|
DigiKey Part Number | 732-4619-ND |
Manufacturer | |
Manufacturer Product Number | 7446923010 |
Description | CMC 10MH 3A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 mH 2 Line Common Mode Choke Through Hole 3A DCR 155mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446923010 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 155mOhm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.319" L x 1.319" W (33.50mm x 33.50mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.96000 | RM24.96 |
| 10 | RM24.46600 | RM244.66 |
| 50 | RM22.59000 | RM1,129.50 |
| 175 | RM21.65211 | RM3,789.12 |
| 350 | RM18.83766 | RM6,593.18 |
| Unit Price without VAT: | RM24.96000 |
|---|---|
| Unit Price with VAT: | RM27.45600 |


