



7447055 | |
|---|---|
DigiKey Part Number | 732-7447055-ND |
Manufacturer | |
Manufacturer Product Number | 7447055 |
Description | FIXED IND 150UH 5.4A 42 MOHM TH |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 5.4 A 42mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 7447055 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 42mOhm Max |
Packaging Bulk | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Size / Dimension 1.024" Dia x 0.512" W (26.00mm x 13.00mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 10 | RM6.50100 | RM65.01 |
| 20 | RM5.79200 | RM115.84 |
| 40 | RM4.84625 | RM193.85 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |


