



744710205 | |
|---|---|
DigiKey Part Number | 732-3250-ND |
Manufacturer | |
Manufacturer Product Number | 744710205 |
Description | FIXED IND 2UH 5A 6.5 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 5 A 6.5mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744710205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±25% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.232" Dia x 0.551" L (5.90mm x 14.00mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM7.24600 | RM72.46 |
| 50 | RM6.54280 | RM327.14 |
| 100 | RM6.31070 | RM631.07 |
| 200 | RM5.84320 | RM1,168.64 |
| 400 | RM5.37555 | RM2,150.22 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |


