



744710610 | |
|---|---|
DigiKey Part Number | 732-3255-ND |
Manufacturer | |
Manufacturer Product Number | 744710610 |
Description | FIXED IND 6UH 10A 6.5 MOHM TH |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 6 µH Unshielded Drum Core, Wirewound Inductor 10 A 6.5mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744710610 Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.5mOhm |
Packaging Tray | Frequency - Self Resonant 55MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±25% | Size / Dimension 0.339" Dia x 1.012" L (8.60mm x 25.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM7.87600 | RM78.76 |
| 50 | RM7.11180 | RM355.59 |
| 100 | RM6.85950 | RM685.95 |
| 200 | RM6.35130 | RM1,270.26 |
| 468 | RM5.84308 | RM2,734.56 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |



