10 µH Unshielded Drum Core, Wirewound Inductor 15 A 5.7mOhm Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 15 A 5.7mOhm Radial, Horizontal Cylinder (Open)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744711015

DigiKey Part Number
732-3260-ND
Manufacturer
Manufacturer Product Number
744711015
Description
FIXED IND 10UH 15A 5.7 MOHM TH
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 15 A 5.7mOhm Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
744711015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.7mOhm
Packaging
Tray
Frequency - Self Resonant
37MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
10 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Horizontal Cylinder (Open)
Tolerance
±25%
Size / Dimension
0.630" Dia x 1.213" L (16.00mm x 30.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,590
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM10.17000RM10.17
10RM9.38900RM93.89
50RM8.43160RM421.58
100RM7.66720RM766.72
500RM6.90288RM3,451.44
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM10.17000
Unit Price with VAT:RM11.18700