



744730392 | |
|---|---|
DigiKey Part Number | 732-3756-ND |
Manufacturer | |
Manufacturer Product Number | 744730392 |
Description | FIXED IND 3.9MH 180MA 12 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 180 mA 12Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 744730392 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 12Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.04MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.24000 | RM5.24 |
| 10 | RM4.97200 | RM49.72 |
| 50 | RM4.63340 | RM231.67 |
| 140 | RM4.11900 | RM576.66 |
| 560 | RM3.77488 | RM2,113.93 |
| Unit Price without VAT: | RM5.24000 |
|---|---|
| Unit Price with VAT: | RM5.76400 |


