



744731332 | |
|---|---|
DigiKey Part Number | 732-3742-ND |
Manufacturer | |
Manufacturer Product Number | 744731332 |
Description | FIXED IND 3.3MH 180MA 8 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH Shielded Drum Core, Wirewound Inductor 180 mA 8Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 744731332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 150mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 8Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM8.28600 | RM82.86 |
| 50 | RM7.71380 | RM385.69 |
| 140 | RM6.85450 | RM959.63 |
| 560 | RM6.28177 | RM3,517.79 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |


