
744732 | |
|---|---|
DigiKey Part Number | 732-13947-ND |
Manufacturer | |
Manufacturer Product Number | 744732 |
Description | TI-PMLK BUCK WURTH ELEKTRONIK ED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM786.82000 | RM786.82 |
| Unit Price without VAT: | RM786.82000 |
|---|---|
| Unit Price with VAT: | RM865.50200 |

